
DRV5032DGDMRR | |
|---|---|
DigiKey Part Number | 296-DRV5032DGDMRRTR-ND - Tape & Reel (TR) 296-DRV5032DGDMRRCT-ND - Cut Tape (CT) 296-DRV5032DGDMRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5032DGDMRR |
Description | MAG SWITCH UNIPOLAR 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Push-Pull Hall Effect 4-X2SON (1.1x1.4) |
Datasheet | Datasheet |
Category | Voltage - Supply 1.65V ~ 5.5V |
Mfr | Current - Supply (Max) 7.9µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 5mA |
Part Status Active | Output Type Push-Pull |
Function Unipolar Switch | Features Sleep Mode, Temperature Compensated |
Technology | Operating Temperature -40°C ~ 85°C |
Polarization North Pole, South Pole | Mounting Type Surface Mount |
Sensing Range ±3.4mT Trip, ±2.73mT Release | Supplier Device Package 4-X2SON (1.1x1.4) |
Test Condition 25°C | Package / Case 4-XFDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,16600 Kč | 51,66 Kč |
| 25 | 4,59440 Kč | 114,86 Kč |
| 100 | 3,96440 Kč | 396,44 Kč |
| 250 | 3,66456 Kč | 916,14 Kč |
| 500 | 3,48272 Kč | 1 741,36 Kč |
| 1 000 | 3,33322 Kč | 3 333,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,14872 Kč | 9 446,16 Kč |
| 6 000 | 3,05839 Kč | 18 350,34 Kč |
| 9 000 | 3,01317 Kč | 27 118,53 Kč |
| 15 000 | 2,96306 Kč | 44 445,90 Kč |
| 21 000 | 2,93374 Kč | 61 608,54 Kč |
| 30 000 | 2,90558 Kč | 87 167,40 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |




