
DRV5032FADMRR | |
|---|---|
DigiKey Part Number | 296-48908-2-ND - Tape & Reel (TR) 296-48908-1-ND - Cut Tape (CT) 296-48908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5032FADMRR |
Description | MAGNETIC SWITCH OMNIPOLAR 4X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect 4-X2SON (1.1x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV5032FADMRR Models |
Category | Current - Supply (Max) 3.5µA |
Mfr | Current - Output (Max) 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Push-Pull |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Function Omnipolar Switch | Mounting Type Surface Mount |
Technology | Supplier Device Package 4-X2SON (1.1x1.4) |
Polarization South Pole | Package / Case 4-XFDFN Exposed Pad |
Sensing Range ±4.8mT Trip, ±0.5mT Release | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 5 | 6,46800 Kč | 32,34 Kč |
| 10 | 6,11000 Kč | 61,10 Kč |
| 25 | 5,66960 Kč | 141,74 Kč |
| 50 | 5,37960 Kč | 268,98 Kč |
| 100 | 5,11090 Kč | 511,09 Kč |
| 500 | 4,57294 Kč | 2 286,47 Kč |
| 1 000 | 4,37367 Kč | 4 373,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,09160 Kč | 12 274,80 Kč |
| 6 000 | 3,93279 Kč | 23 596,74 Kč |
| 9 000 | 3,84611 Kč | 34 614,99 Kč |
| 15 000 | 3,74302 Kč | 56 145,30 Kč |
| 21 000 | 3,67865 Kč | 77 251,65 Kč |
| 30 000 | 3,61329 Kč | 108 398,70 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |



