24 (20 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 (20 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
FX23/FX23L Series Connectors

FX23-20S-0.5SV10

DigiKey Part Number
H125052-ND
Manufacturer
Manufacturer Product Number
FX23-20S-0.5SV10
Description
CONN RCPT 20POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 (20 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX23-20S-0.5SV10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
24 (20 + 4 Power)
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
-
Height Above Board
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
197,85000 Kč97,85 Kč
1083,08900 Kč830,89 Kč
2577,88560 Kč1 947,14 Kč
8471,49571 Kč6 005,64 Kč
16868,08226 Kč11 437,82 Kč
25266,16286 Kč16 673,04 Kč
50463,00567 Kč31 754,86 Kč
1 00860,00012 Kč60 480,12 Kč
2 52056,24773 Kč141 744,28 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:97,85000 Kč
Unit Price with VAT:118,39850 Kč