


FX23L-60P-0.5SV8 | |
|---|---|
DigiKey Part Number | FX23L-60P-0.5SV8-ND |
Manufacturer | |
Manufacturer Product Number | FX23L-60P-0.5SV8 |
Description | CONN HDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64 (60 + 4 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX23L-60P-0.5SV8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 64 (60 + 4 Power) | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.270" (6.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,50000 Kč | 90,50 Kč |
| 10 | 76,95800 Kč | 769,58 Kč |
| 25 | 72,14080 Kč | 1 803,52 Kč |
| 72 | 66,94569 Kč | 4 820,09 Kč |
| 144 | 63,74938 Kč | 9 179,91 Kč |
| 288 | 60,70681 Kč | 17 483,56 Kč |
| 504 | 58,35736 Kč | 29 412,11 Kč |
| 1 008 | 55,57324 Kč | 56 017,83 Kč |
| 2 520 | 52,09771 Kč | 131 286,23 Kč |
| Unit Price without VAT: | 90,50000 Kč |
|---|---|
| Unit Price with VAT: | 109,50500 Kč |






