64 (60 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 (60 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
FX23/FX23L Series Connectors

FX23L-60S-0.5SV

DigiKey Part Number
FX23L-60S-0.5SV-ND
Manufacturer
Manufacturer Product Number
FX23L-60S-0.5SV
Description
CONN RCPT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
64 (60 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX23L-60S-0.5SV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Receptacle, Center Strip Contacts
Height Above Board
0.228" (5.80mm)
Number of Positions
64 (60 + 4 Power)
Base Product Number
Pitch
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 457
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1117,83000 Kč117,83 Kč
10100,19000 Kč1 001,90 Kč
2593,90000 Kč2 347,50 Kč
7087,31900 Kč6 112,33 Kč
14083,14936 Kč11 640,91 Kč
28079,18164 Kč22 170,86 Kč
56075,40380 Kč42 226,13 Kč
1 05072,13520 Kč75 741,96 Kč
2 52067,81894 Kč170 903,73 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:117,83000 Kč
Unit Price with VAT:142,57430 Kč