


FX23L-60P-0.5SV10 | |
|---|---|
DigiKey Part Number | FX23L-60P-0.5SV10-ND |
Manufacturer | |
Manufacturer Product Number | FX23L-60P-0.5SV10 |
Description | CONN HDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64 (60 + 4 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX23L-60P-0.5SV10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 64 (60 + 4 Power) | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.348" (8.84mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,94000 Kč | 82,94 Kč |
| 10 | 70,40600 Kč | 704,06 Kč |
| 25 | 65,98400 Kč | 1 649,60 Kč |
| 72 | 61,23833 Kč | 4 409,16 Kč |
| 144 | 58,31319 Kč | 8 397,10 Kč |
| 288 | 55,52878 Kč | 15 992,29 Kč |
| 504 | 53,37992 Kč | 26 903,48 Kč |
| 1 008 | 50,83349 Kč | 51 240,16 Kč |
| 2 520 | 47,65396 Kč | 120 087,98 Kč |
| Unit Price without VAT: | 82,94000 Kč |
|---|---|
| Unit Price with VAT: | 100,35740 Kč |



