New at DigiKey
Image for FX23L-60P-0.5SV10(20) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX23L-60P-0.5SV10(20)

DigiKey Part Number
26-FX23L-60P-0.5SV10(20)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FX23L-60P-0.5SV10(20)
Description
FX23L-60P-0.5SV10(20)
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.94µin (0.100µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
10mm
Number of Positions
60
Height Above Board
0.348" (8.84mm)
Pitch
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
35052,80037 Kč18 480,13 Kč
Manufacturers Standard Package
Unit Price without VAT:52,80037 Kč
Unit Price with VAT:63,88845 Kč