


FX23L-60S-0.5SV(20) | |
|---|---|
DigiKey Part Number | 26-FX23L-60S-0.5SV(20)TR-ND - Tape & Reel (TR) 26-FX23L-60S-0.5SV(20)CT-ND - Cut Tape (CT) 26-FX23L-60S-0.5SV(20)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX23L-60S-0.5SV(20) |
Description | CONN RCPT |
Customer Reference | |
Detailed Description | 64 (60 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 64 (60 + 4 Power) | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.228" (5.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 67,46070 Kč | 33 730,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,57000 Kč | 104,57 Kč |
| 10 | 88,92700 Kč | 889,27 Kč |
| 25 | 83,34520 Kč | 2 083,63 Kč |
| 50 | 79,36400 Kč | 3 968,20 Kč |
| 100 | 75,57180 Kč | 7 557,18 Kč |
| 250 | 70,84052 Kč | 17 710,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,75000 Kč | 116,75 Kč |
| 10 | 105,91400 Kč | 1 059,14 Kč |
| 25 | 100,31160 Kč | 2 507,79 Kč |
| 50 | 97,98080 Kč | 4 899,04 Kč |
| 100 | 93,31510 Kč | 9 331,51 Kč |
| 250 | 81,65032 Kč | 20 412,58 Kč |
| Unit Price without VAT: | 104,57000 Kč |
|---|---|
| Unit Price with VAT: | 126,52970 Kč |


