


FX23L-40P-0.5SV8 | |
|---|---|
DigiKey Part Number | FX23L-40P-0.5SV8-ND |
Manufacturer | |
Manufacturer Product Number | FX23L-40P-0.5SV8 |
Description | CONN HDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44 (40 + 4 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX23L-40P-0.5SV8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 44 (40 + 4 Power) | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.270" (6.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,08000 Kč | 69,08 Kč |
| 10 | 58,66800 Kč | 586,68 Kč |
| 25 | 54,99800 Kč | 1 374,95 Kč |
| 84 | 50,48274 Kč | 4 240,55 Kč |
| 168 | 48,07167 Kč | 8 076,04 Kč |
| 252 | 46,71556 Kč | 11 772,32 Kč |
| 504 | 44,48575 Kč | 22 420,82 Kč |
| 1 008 | 42,36367 Kč | 42 702,58 Kč |
| 2 520 | 39,71347 Kč | 100 077,94 Kč |
| Unit Price without VAT: | 69,08000 Kč |
|---|---|
| Unit Price with VAT: | 83,58680 Kč |





