New Product
Electronic Fuse Regulator High-Side 8A 12-DSBGA (2.43x1.74)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS259483AYWPR

DigiKey Part Number
296-TPS259483AYWPRTR-ND - Tape & Reel (TR)
296-TPS259483AYWPRCT-ND - Cut Tape (CT)
296-TPS259483AYWPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS259483AYWPR
Description
3.5-V TO 23-V, 12.2-M, 8-A EFUSE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator High-Side 8A 12-DSBGA (2.43x1.74)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
3.5V ~ 23V
Manufacturer
Texas Instruments
Current - Output
8A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Function
Electronic Fuse
Package / Case
12-XFBGA, DSBGA
Sensing Method
High-Side
Supplier Device Package
12-DSBGA (2.43x1.74)
Accuracy
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 698
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,56000 Kč28,56 Kč
1020,74600 Kč207,46 Kč
2518,79760 Kč469,94 Kč
10016,64930 Kč1 664,93 Kč
25015,62588 Kč3 906,47 Kč
50015,00854 Kč7 504,27 Kč
1 00014,77839 Kč14 778,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,87226 Kč41 616,78 Kč
6 00013,56502 Kč81 390,12 Kč
9 00013,41114 Kč120 700,26 Kč
15 00013,24076 Kč198 611,40 Kč
Manufacturers Standard Package
Unit Price without VAT:28,56000 Kč
Unit Price with VAT:34,55760 Kč