Current/Voltage Monitor Regulator 5A 10-QFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ET20176

DigiKey Part Number
5997-ET20176TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ET20176
Description
E-FUSE with OVPCLAMP and Current
Customer Reference
Detailed Description
Current/Voltage Monitor Regulator 5A 10-QFN (2x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
5A
Manufacturer
ETEK MICROELECTRONICS
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
10-QFN
Function
Current/Voltage Monitor
Supplier Device Package
10-QFN (2x3)
Voltage - Input
3V ~ 28V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from ETEK Microelectronics
A separate shipping fee may apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
115,33000 Kč15,33 Kč
1012,17900 Kč121,79 Kč
10010,66280 Kč1 066,28 Kč
5009,13874 Kč4 569,37 Kč
1 0007,61555 Kč7 615,55 Kč
3 0006,09236 Kč18 277,08 Kč
Unit Price without VAT:15,33000 Kč
Unit Price with VAT:18,54930 Kč