
ET20176H | |
|---|---|
DigiKey Part Number | 5997-ET20176HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET20176H |
Description | E-FUSE with OVPCLAMP and Current |
Customer Reference | |
Detailed Description | Current/Voltage Monitor Regulator 5A 8-TDFN-EP (3x3) |
Datasheet | Datasheet |
Category | Current - Output 5A |
Manufacturer ETEK MICROELECTRONICS | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-DFN Exposed Pad |
Function Current/Voltage Monitor | Supplier Device Package 8-TDFN-EP (3x3) |
Voltage - Input 3V ~ 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 19,63300 Kč | 196,33 Kč |
| 100 | 17,18270 Kč | 1 718,27 Kč |
| 500 | 14,72842 Kč | 7 364,21 Kč |
| 1 000 | 12,27354 Kč | 12 273,54 Kč |
| 3 000 | 9,81887 Kč | 29 456,61 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |



