
ET20135 | |
|---|---|
DigiKey Part Number | 5997-ET20135TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET20135 |
Description | E-FUSE with ADJ Current Limit,0. |
Customer Reference | |
Detailed Description | Current/Voltage Monitor Regulator 2A SOT-23-6 |
Datasheet | Datasheet |
Category | Current - Output 2A |
Manufacturer ETEK MICROELECTRONICS | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 |
Function Current/Voltage Monitor | Supplier Device Package SOT-23-6 |
Voltage - Input 3V ~ 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 6,86600 Kč | 68,66 Kč |
| 100 | 6,00330 Kč | 600,33 Kč |
| 500 | 5,14618 Kč | 2 573,09 Kč |
| 1 000 | 4,28842 Kč | 4 288,42 Kč |
| 3 000 | 3,43065 Kč | 10 291,95 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |





