Diode 30 V 2A Surface Mount SOD-323HE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 2A Surface Mount SOD-323HE
SOD-323HE

SBA230CH_R1_00001

DigiKey Part Number
3757-SBA230CH_R1_00001TR-ND - Tape & Reel (TR)
3757-SBA230CH_R1_00001CT-ND - Cut Tape (CT)
3757-SBA230CH_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBA230CH_R1_00001
Description
DIODE SCHOTTKY 30V 2A SOD323HE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 30 V 2A Surface Mount SOD-323HE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-323HE
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 428
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,91900 Kč29,19 Kč
1002,35600 Kč235,60 Kč
5001,73738 Kč868,69 Kč
1 0001,50493 Kč1 504,93 Kč
2 0001,36792 Kč2 735,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,89074 Kč4 453,70 Kč
10 0000,88192 Kč8 819,20 Kč
15 0000,87150 Kč13 072,50 Kč
25 0000,78914 Kč19 728,50 Kč
35 0000,75593 Kč26 457,55 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč