IRF7303TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 5 274
Unit Price: 28,98000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 3 516
Unit Price: 23,52000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 4 000
Unit Price: 22,89000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 5 759
Unit Price: 22,05000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 19,74000 Kč
Datasheet

Similar


onsemi
In Stock: 2 369
Unit Price: 39,90000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 3,17112 Kč
Datasheet
Mosfet Array 30V 4.9A 2W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7303TRPBF

DigiKey Part Number
IRF7303PBFTR-ND - Tape & Reel (TR)
IRF7303PBFCT-ND - Cut Tape (CT)
IRF7303PBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF7303TRPBF
Description
MOSFET 2N-CH 30V 4.9A 8SO
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 4.9A 2W Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
IRF7303TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
4.9A
Rds On (Max) @ Id, Vgs
50mOhm @ 2.4A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
520pF @ 25V
Power - Max
2W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0007,30347 Kč29 213,88 Kč
8 0006,79558 Kč54 364,64 Kč
12 0006,62224 Kč79 466,88 Kč
Manufacturers Standard Package
Unit Price without VAT:7,30347 Kč
Unit Price with VAT:8,83720 Kč