Mosfet Array 3A 1.6W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DI003N03SQ2

DigiKey Part Number
4878-DI003N03SQ2TR-ND - Tape & Reel (TR)
4878-DI003N03SQ2CT-ND - Cut Tape (CT)
4878-DI003N03SQ2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DI003N03SQ2
Description
MOSFET SO-8 N 30V 0.05OHM 150C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Mosfet Array 3A 1.6W Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
DI003N03SQ2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Current - Continuous Drain (Id) @ 25°C
3A
Power - Max
1.6W
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,89000 Kč22,89 Kč
1014,27900 Kč142,79 Kč
1009,35670 Kč935,67 Kč
5007,23634 Kč3 618,17 Kč
1 0006,55348 Kč6 553,48 Kč
2 0005,97855 Kč11 957,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,49492 Kč21 979,68 Kč
8 0005,08829 Kč40 706,32 Kč
12 0004,88116 Kč58 573,92 Kč
20 0004,73505 Kč94 701,00 Kč
Manufacturers Standard Package
Unit Price without VAT:22,89000 Kč
Unit Price with VAT:27,69690 Kč