
NVMD4N03R2G | |
|---|---|
DigiKey Part Number | 488-NVMD4N03R2GTR-ND - Tape & Reel (TR) 488-NVMD4N03R2GCT-ND - Cut Tape (CT) 488-NVMD4N03R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMD4N03R2G |
Description | MOSFET 2N-CH 30V 4A 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4A 2W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NVMD4N03R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 4A | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 400pF @ 20V | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 25,40800 Kč | 254,08 Kč |
| 100 | 17,11340 Kč | 1 711,34 Kč |
| 500 | 13,56008 Kč | 6 780,04 Kč |
| 1 000 | 12,57129 Kč | 12 571,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,18018 Kč | 27 950,45 Kč |
| 5 000 | 10,41593 Kč | 52 079,65 Kč |
| 7 500 | 10,27065 Kč | 77 029,88 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |



