
IRF7303TRPBFXTMA1 | |
|---|---|
DigiKey Part Number | 448-IRF7303TRPBFXTMA1TR-ND - Tape & Reel (TR) 448-IRF7303TRPBFXTMA1CT-ND - Cut Tape (CT) 448-IRF7303TRPBFXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7303TRPBFXTMA1 |
Description | MOSFET 2N-CH 30V 4.9A 8DSO-902 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4.9A (Ta) 2W (Ta) Surface Mount PG-DSO-8-902 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 4.9A (Ta) | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 2.4A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 520pF @ 25V | |
Power - Max | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8-902 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 18,31000 Kč | 183,10 Kč |
| 100 | 12,13260 Kč | 1 213,26 Kč |
| 500 | 9,47976 Kč | 4 739,88 Kč |
| 1 000 | 8,62598 Kč | 8 625,98 Kč |
| 2 000 | 8,10565 Kč | 16 211,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,30347 Kč | 29 213,88 Kč |
| 8 000 | 6,79558 Kč | 54 364,64 Kč |
| 12 000 | 6,62224 Kč | 79 466,88 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |











