IPB50N10S3L16ATMA1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 864
Unit Price: 4,74000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 2 400
Unit Price: 9,40000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 7 257
Unit Price: 8,61000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 1 405
Unit Price: 9,04000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 1 529
Unit Price: 7,50000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 4 752
Unit Price: 4,02000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 1 600
Unit Price: 3,56124 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 4,36244 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 7,86000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 8 927
Unit Price: 6,82000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 3,98270 Kč
Datasheet
PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPB50N10S3L16ATMA1

DigiKey Part Number
IPB50N10S3L16ATMA1TR-ND - Tape & Reel (TR)
IPB50N10S3L16ATMA1CT-ND - Cut Tape (CT)
IPB50N10S3L16ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB50N10S3L16ATMA1
Description
MOSFET N-CH 100V 50A TO263-3
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 50A (Tc) 100W (Tc) Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
15.4mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2.4V @ 60µA
Gate Charge (Qg) (Max) @ Vgs
64 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4180 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
100W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3-2
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,41000 Kč65,41 Kč
1042,49300 Kč424,93 Kč
10029,44110 Kč2 944,11 Kč
50024,84894 Kč12 424,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00021,40991 Kč21 409,91 Kč
2 00020,30144 Kč40 602,88 Kč
Manufacturers Standard Package
Unit Price without VAT:65,41000 Kč
Unit Price with VAT:79,14610 Kč