N-Channel 100 V 59A (Tc) 160W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF3710ZSTRLPBF

DigiKey Part Number
IRF3710ZSTRLPBFTR-ND - Tape & Reel (TR)
IRF3710ZSTRLPBFCT-ND - Cut Tape (CT)
IRF3710ZSTRLPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF3710ZSTRLPBF
Description
MOSFET N-CH 100V 59A D2PAK
Customer Reference
Detailed Description
N-Channel 100 V 59A (Tc) 160W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
IRF3710ZSTRLPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
18mOhm @ 35A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
120 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2900 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
160W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 205
Check for Additional Incoming Stock
Last Time Buy Date: 30.09.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,69000 Kč56,69 Kč
1036,51600 Kč365,16 Kč
10024,98340 Kč2 498,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80018,94545 Kč15 156,36 Kč
1 60017,53569 Kč28 057,10 Kč
2 40016,81765 Kč40 362,36 Kč
4 00016,01092 Kč64 043,68 Kč
5 60015,53342 Kč86 987,15 Kč
8 00015,18418 Kč121 473,44 Kč
Manufacturers Standard Package
Unit Price without VAT:56,69000 Kč
Unit Price with VAT:68,59490 Kč