MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IRFS4610TRLPBF | |
|---|---|
DigiKey Part Number | IRFS4610TRLPBFTR-ND - Tape & Reel (TR) IRFS4610TRLPBFCT-ND - Cut Tape (CT) IRFS4610TRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFS4610TRLPBF |
Description | MOSFET N-CH 100V 73A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 73A (Tc) 190W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 140 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3550 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 190W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 14mOhm @ 44A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFS4410ZTRLPBF | Infineon Technologies | 2 423 | IRFS4410ZTRLPBFCT-ND | 2,34000 Kč | MFR Recommended |
| IPB144N12N3GATMA1 | Infineon Technologies | 150 | IPB144N12N3GATMA1CT-ND | 2,41000 Kč | Similar |
| IPB70N10S3L12ATMA1 | Infineon Technologies | 4 632 | 448-IPB70N10S3L12ATMA1CT-ND | 2,84000 Kč | Similar |
| FDB120N10 | onsemi | 34 | FDB120N10CT-ND | 2,50000 Kč | Similar |
| FDB3652 | onsemi | 607 | FDB3652CT-ND | 2,45000 Kč | Similar |

















