
IPB70N10S3L12ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPB70N10S3L12ATMA1TR-ND - Tape & Reel (TR) 448-IPB70N10S3L12ATMA1CT-ND - Cut Tape (CT) 448-IPB70N10S3L12ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB70N10S3L12ATMA1 |
Description | MOSFET N-CH 100V 70A TO263-3 |
Customer Reference | |
Detailed Description | N-Channel 100 V 70A (Tc) 125W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 80 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 5550 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 125W (Tc) |
Part Status Not For New Designs | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO263-3-2 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 11.8mOhm @ 70A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.4V @ 83µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFS4510TRLPBF | Infineon Technologies | 1 600 | 448-IRFS4510TRLPBFTR-ND | 21,48121 Kč | Similar |
| PSMN013-100BS,118 | Nexperia USA Inc. | 208 | 1727-7104-1-ND | 56,90000 Kč | Similar |
| PSMN9R5-100BS,118 | Nexperia USA Inc. | 5 311 | 1727-7218-1-ND | 69,08000 Kč | Similar |
| RBA250N10CHPF-4UA02#GB0 | Renesas Electronics Corporation | 800 | 559-RBA250N10CHPF-4UA02#GB0CT-ND | 59,03063 Kč | Similar |
| STB80NF10T4 | STMicroelectronics | 830 | 497-2489-1-ND | 80,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,64000 Kč | 76,64 Kč |
| 10 | 50,16400 Kč | 501,64 Kč |
| 100 | 35,07720 Kč | 3 507,72 Kč |
| 500 | 30,98506 Kč | 15 492,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,98528 Kč | 30 985,28 Kč |
| Unit Price without VAT: | 76,64000 Kč |
|---|---|
| Unit Price with VAT: | 92,73440 Kč |







