
IRFS4510TRLPBF | |
|---|---|
DigiKey Part Number | 448-IRFS4510TRLPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRFS4510TRLPBF |
Description | MOSFET N-CH 100V 61A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 61A (Tc) 140W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IRFS4510TRLPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 87 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 3180 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 140W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 13.9mOhm @ 37A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFS4410ZTRLPBF | Infineon Technologies | 11 223 | IRFS4410ZTRLPBFCT-ND | 2,34000 Kč | MFR Recommended |
| IXTA80N10T | IXYS | 0 | 238-IXTA80N10T-ND | 4,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 21,48121 Kč | 17 184,97 Kč |
| 1 600 | 19,94810 Kč | 31 916,96 Kč |
| 2 400 | 19,16724 Kč | 46 001,38 Kč |
| 4 000 | 19,08193 Kč | 76 327,72 Kč |
| Unit Price without VAT: | 21,48121 Kč |
|---|---|
| Unit Price with VAT: | 25,99226 Kč |










