


TPA3144D2PWP | |
|---|---|
DigiKey Part Number | TPA3144D2PWP-ND |
Manufacturer | |
Manufacturer Product Number | TPA3144D2PWP |
Description | IC AMP CLASS D STER 6W 28HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3144D2PWP Models |
Category | Voltage - Supply 4.5V ~ 14.4V |
Manufacturer Texas Instruments | Features Depop, Short-Circuit and Thermal Protection |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 28-HTSSOP |
Output Type 2-Channel (Stereo) | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Max Output Power x Channels @ Load 6W x 2 @ 8Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 30,63600 Kč | 306,36 Kč |
| 50 | 26,26000 Kč | 1 313,00 Kč |
| 100 | 24,90570 Kč | 2 490,57 Kč |
| 250 | 23,47324 Kč | 5 868,31 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |




