N-Channel 120 V 56A (Ta) 107W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 120 V 56A (Ta) 107W (Tc) Surface Mount PG-TO263-3
PG-T0263-3

IPB144N12N3GATMA1

DigiKey Part Number
IPB144N12N3GATMA1TR-ND - Tape & Reel (TR)
IPB144N12N3GATMA1CT-ND - Cut Tape (CT)
IPB144N12N3GATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB144N12N3GATMA1
Description
MOSFET N-CH 120V 56A D2PAK
Customer Reference
Detailed Description
N-Channel 120 V 56A (Ta) 107W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
EDA/CAD Models
IPB144N12N3GATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
120 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
14.4mOhm @ 56A, 10V
Vgs(th) (Max) @ Id
4V @ 61µA
Gate Charge (Qg) (Max) @ Vgs
49 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3220 pF @ 60 V
FET Feature
-
Power Dissipation (Max)
107W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
164,88000 Kč64,88 Kč
1042,10100 Kč421,01 Kč
10029,14310 Kč2 914,31 Kč
Unit Price without VAT:64,88000 Kč
Unit Price with VAT:78,50480 Kč