



FDB3652 | |
|---|---|
DigiKey Part Number | FDB3652TR-ND - Tape & Reel (TR) FDB3652CT-ND - Cut Tape (CT) FDB3652DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDB3652 |
Description | MOSFET N-CH 100V 9A/61A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 9A (Ta), 61A (Tc) 150W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FDB3652 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 53 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2880 pF @ 25 V |
Part Status Not For New Designs | Power Dissipation (Max) 150W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 16mOhm @ 61A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB144N12N3GATMA1 | Infineon Technologies | 150 | IPB144N12N3GATMA1CT-ND | 64,88000 Kč | Similar |
| IPB70N10S3L12ATMA1 | Infineon Technologies | 4 632 | 448-IPB70N10S3L12ATMA1CT-ND | 76,64000 Kč | Similar |
| IRFS4510TRLPBF | Infineon Technologies | 1 600 | 448-IRFS4510TRLPBFTR-ND | 21,48121 Kč | Similar |
| PSMN016-100BS,118 | Nexperia USA Inc. | 4 024 | 1727-7208-1-ND | 53,96000 Kč | Similar |
| STB40NF10LT4 | STMicroelectronics | 857 | 497-3736-1-ND | 74,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 10 | 42,68900 Kč | 426,89 Kč |
| 100 | 29,46650 Kč | 2 946,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 21,06913 Kč | 16 855,30 Kč |
| 1 600 | 19,55911 Kč | 31 294,58 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |

