


STB40NF10LT4 | |
|---|---|
DigiKey Part Number | 497-3736-2-ND - Tape & Reel (TR) 497-3736-1-ND - Cut Tape (CT) 497-3736-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB40NF10LT4 |
Description | MOSFET N-CH 100V 40A D2PAK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 40A (Tc) 150W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB40NF10LT4 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 64 nC @ 4.5 V |
Series | Vgs (Max) ±15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2300 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 150W (Tc) |
FET Type | Operating Temperature -65°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 33mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK7626-100B,118 | Nexperia USA Inc. | 28 | 1727-4705-1-ND | 51,66000 Kč | Similar |
| BUK9629-100B,118 | Nexperia USA Inc. | 85 | 1727-4716-1-ND | 54,59000 Kč | Similar |
| BUK9640-100A,118 | Nexperia USA Inc. | 4 407 | 1727-BUK9640-100A,118CT-ND | 54,38000 Kč | Similar |
| FDB3672-F085 | onsemi | 296 | FDB3672-F085CT-ND | 67,82000 Kč | Similar |
| FQB33N10LTM | onsemi | 100 | FQB33N10LTMCT-ND | 51,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,12000 Kč | 74,12 Kč |
| 10 | 48,29500 Kč | 482,95 Kč |
| 100 | 33,56530 Kč | 3 356,53 Kč |
| 500 | 27,26968 Kč | 13 634,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,24695 Kč | 25 246,95 Kč |
| 2 000 | 23,54653 Kč | 47 093,06 Kč |
| 3 000 | 22,68078 Kč | 68 042,34 Kč |
| 5 000 | 21,91666 Kč | 109 583,30 Kč |
| Unit Price without VAT: | 74,12000 Kč |
|---|---|
| Unit Price with VAT: | 89,68520 Kč |

