N-Channel 100 V 46A (Tc) 157W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK9629-100B,118

DigiKey Part Number
1727-4716-2-ND - Tape & Reel (TR)
1727-4716-1-ND - Cut Tape (CT)
1727-4716-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK9629-100B,118
Description
MOSFET N-CH 100V 46A D2PAK
Customer Reference
Detailed Description
N-Channel 100 V 46A (Tc) 157W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
33 nC @ 5 V
Mfr
Vgs (Max)
±15V
Series
Input Capacitance (Ciss) (Max) @ Vds
4360 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
157W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
D2PAK
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
27mOhm @ 25A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2V @ 1mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BUK9Y15-100E,115Nexperia USA Inc.2 8781727-1492-1-ND47,67000 KčMFR Recommended
FDB3672-F085onsemi296FDB3672-F085CT-ND67,82000 KčSimilar
FDB86102LZonsemi282FDB86102LZCT-ND60,68000 KčSimilar
FQB55N10TMonsemi879FQB55N10TMCT-ND70,76000 KčSimilar
HUF75639S3STonsemi0HUF75639S3STCT-ND77,48000 KčSimilar
In-Stock: 85
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 80014,42825 Kč69 255,60 Kč
Cut Tape (CT)
QuantityUnit PriceExt Price
151,03000 Kč51,03 Kč
1032,82000 Kč328,20 Kč
10022,41540 Kč2 241,54 Kč
Digi-Reel®
QuantityUnit PriceExt Price
154,59000 Kč54,59 Kč
1035,13000 Kč351,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:51,03000 Kč
Unit Price with VAT:61,74630 Kč