



FDB86102LZ | |
|---|---|
DigiKey Part Number | FDB86102LZTR-ND - Tape & Reel (TR) FDB86102LZCT-ND - Cut Tape (CT) FDB86102LZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDB86102LZ |
Description | MOSFET N-CH 100V 8.3A/30A TO263 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 8.3A (Ta), 30A (Tc) 3.1W (Ta) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 8.3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1275 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,68000 Kč | 60,68 Kč |
| 10 | 39,11900 Kč | 391,19 Kč |
| 100 | 26,86060 Kč | 2 686,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 19,11133 Kč | 15 289,06 Kč |
| 1 600 | 17,71247 Kč | 28 339,95 Kč |
| Unit Price without VAT: | 60,68000 Kč |
|---|---|
| Unit Price with VAT: | 73,42280 Kč |

