IRFZ44ESTRLPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 8 522
Unit Price: 50,61000 Kč
Datasheet

Similar


onsemi
In Stock: 2 370
Unit Price: 59,42000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 78,32000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 78,32000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 34
Unit Price: 90,92000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 11 581
Unit Price: 45,78000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 22,89454 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 1 000
Unit Price: 65,93000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 433
Unit Price: 48,72000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 828
Unit Price: 70,97000 Kč
Datasheet
N-Channel 60 V 48A (Tc) 110W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFZ44ESTRLPBF

DigiKey Part Number
IRFZ44ESTRLPBFTR-ND - Tape & Reel (TR)
IRFZ44ESTRLPBFCT-ND - Cut Tape (CT)
IRFZ44ESTRLPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFZ44ESTRLPBF
Description
MOSFET N-CH 60V 48A D2PAK
Customer Reference
Detailed Description
N-Channel 60 V 48A (Tc) 110W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1360 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
110W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
D2PAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
23mOhm @ 29A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFS3806TRLPBFInfineon Technologies8 522IRFS3806TRLPBFCT-ND50,61000 KčMFR Recommended
HUF76429S3STonsemi2 370HUF76429S3STCT-ND59,42000 KčSimilar
IRFZ44SPBFVishay Siliconix0IRFZ44SPBF-ND78,32000 KčSimilar
IRFZ44STRLPBFVishay Siliconix0742-IRFZ44STRLPBFCT-ND78,32000 KčSimilar
IRFZ48SPBFVishay Siliconix34IRFZ48SPBF-ND90,92000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types