


STB55NF06LT4 | |
|---|---|
DigiKey Part Number | 497-7462-2-ND - Tape & Reel (TR) 497-7462-1-ND - Cut Tape (CT) 497-7462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB55NF06LT4 |
Description | MOSFET N-CH 60V 55A D2PAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 55A (Tc) 95W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB55NF06LT4 Models |
Category | Vgs(th) (Max) @ Id 4.7V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 37 nC @ 4.5 V |
Series | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1700 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 95W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 18mOhm @ 27.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STB55NF06LT4 | STMicroelectronics | 933 | 497-7462-1-ND | 48,38000 Kč | Parametric Equivalent |
| HUF76429S3ST | onsemi | 2 370 | HUF76429S3STCT-ND | 59,02000 Kč | Similar |
| IRFZ44NSTRLPBF | Infineon Technologies | 12 811 | IRFZ44NSTRLPBFCT-ND | 54,43000 Kč | Similar |
| IRFZ48RSPBF | Vishay Siliconix | 142 | IRFZ48RSPBF-ND | 101,98000 Kč | Similar |
| IRFZ48STRLPBF | Vishay Siliconix | 653 | 742-IRFZ48STRLPBFCT-ND | 61,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,38000 Kč | 48,38 Kč |
| 10 | 30,90800 Kč | 309,08 Kč |
| 100 | 20,96600 Kč | 2 096,60 Kč |
| 500 | 16,71026 Kč | 8 355,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,42033 Kč | 14 420,33 Kč |
| 2 000 | 13,32416 Kč | 26 648,32 Kč |
| 3 000 | 12,76586 Kč | 38 297,58 Kč |
| 5 000 | 12,13869 Kč | 60 693,45 Kč |
| 7 000 | 11,76739 Kč | 82 371,73 Kč |
| 10 000 | 11,40650 Kč | 114 065,00 Kč |
| Unit Price without VAT: | 48,38000 Kč |
|---|---|
| Unit Price with VAT: | 58,53980 Kč |





