
IRFZ48RSPBF | |
|---|---|
DigiKey Part Number | IRFZ48RSPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFZ48RSPBF |
Description | MOSFET N-CH 60V 50A TO263 |
Manufacturer Standard Lead Time | 85 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 50A (Tc) 190W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2400 pF @ 25 V |
FET Type | Power Dissipation (Max) 190W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 18mOhm @ 43A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STB55NF06T4 | STMicroelectronics | 828 | 497-6553-1-ND | 70,97000 Kč | Direct |
| HUF76429S3ST | onsemi | 2 370 | HUF76429S3STCT-ND | 59,42000 Kč | Similar |
| IPB081N06L3GATMA1 | Infineon Technologies | 5 302 | IPB081N06L3GATMA1CT-ND | 52,70000 Kč | Similar |
| IRFZ48NSTRLPBF | Infineon Technologies | 20 261 | IRFZ48NSTRLPBFCT-ND | 57,32000 Kč | Similar |
| PSMN015-60BS,118 | Nexperia USA Inc. | 11 581 | 1727-7207-1-ND | 45,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,68000 Kč | 102,68 Kč |
| 10 | 67,92900 Kč | 679,29 Kč |
| 100 | 48,13370 Kč | 4 813,37 Kč |
| 500 | 39,69084 Kč | 19 845,42 Kč |
| 1 000 | 36,97937 Kč | 36 979,37 Kč |
| 2 000 | 34,70109 Kč | 69 402,18 Kč |
| 5 000 | 34,09550 Kč | 170 477,50 Kč |
| Unit Price without VAT: | 102,68000 Kč |
|---|---|
| Unit Price with VAT: | 124,24280 Kč |

