


STB55NF06T4 | |
|---|---|
DigiKey Part Number | 497-6553-2-ND - Tape & Reel (TR) 497-6553-1-ND - Cut Tape (CT) 497-6553-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB55NF06T4 |
Description | MOSFET N-CH 60V 50A D2PAK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 50A (Tc) 110W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB55NF06T4 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 60 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1300 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 110W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 18mOhm @ 27.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK7610-55AL,118 | Nexperia USA Inc. | 4 579 | 1727-BUK7610-55AL,118CT-ND | 87,80000 Kč | Similar |
| FDB13AN06A0 | onsemi | 7 384 | FDB13AN06A0CT-ND | 65,07000 Kč | Similar |
| IPB081N06L3GATMA1 | Infineon Technologies | 5 302 | IPB081N06L3GATMA1CT-ND | 52,35000 Kč | Similar |
| IRFS3806TRLPBF | Infineon Technologies | 6 727 | IRFS3806TRLPBFCT-ND | 50,26000 Kč | Similar |
| IRFZ44NSTRLPBF | Infineon Technologies | 12 811 | IRFZ44NSTRLPBFCT-ND | 54,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,49000 Kč | 70,49 Kč |
| 10 | 45,75700 Kč | 457,57 Kč |
| 100 | 31,71290 Kč | 3 171,29 Kč |
| 500 | 25,71192 Kč | 12 855,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,78361 Kč | 23 783,61 Kč |
| 2 000 | 22,16252 Kč | 44 325,04 Kč |
| 3 000 | 21,33691 Kč | 64 010,73 Kč |
| 5 000 | 20,46446 Kč | 102 322,30 Kč |
| Unit Price without VAT: | 70,49000 Kč |
|---|---|
| Unit Price with VAT: | 85,29290 Kč |

