



FDB13AN06A0 | |
|---|---|
DigiKey Part Number | FDB13AN06A0TR-ND - Tape & Reel (TR) FDB13AN06A0CT-ND - Cut Tape (CT) FDB13AN06A0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDB13AN06A0 |
Description | MOSFET N-CH 60V 10.9A/62A D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 10.9A (Ta), 62A (Tc) 115W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 13.5mOhm @ 62A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 29 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1350 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 115W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,47000 Kč | 61,47 Kč |
| 10 | 39,74200 Kč | 397,42 Kč |
| 100 | 27,42180 Kč | 2 742,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 20,97264 Kč | 16 778,11 Kč |
| 1 600 | 19,46704 Kč | 31 147,26 Kč |
| 2 400 | 18,70030 Kč | 44 880,72 Kč |
| 4 000 | 18,54242 Kč | 74 169,68 Kč |
| Unit Price without VAT: | 61,47000 Kč |
|---|---|
| Unit Price with VAT: | 74,37870 Kč |




