
IRFS3806TRLPBF | |
|---|---|
DigiKey Part Number | IRFS3806TRLPBFTR-ND - Tape & Reel (TR) IRFS3806TRLPBFCT-ND - Cut Tape (CT) IRFS3806TRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFS3806TRLPBF |
Description | MOSFET N-CH 60V 43A D2PAK |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 43A (Tc) 71W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1150 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 71W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 15.8mOhm @ 25A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,26000 Kč | 50,26 Kč |
| 10 | 31,99200 Kč | 319,92 Kč |
| 100 | 21,56460 Kč | 2 156,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 16,09549 Kč | 12 876,39 Kč |
| 1 600 | 14,81770 Kč | 23 708,32 Kč |
| 2 400 | 14,16671 Kč | 34 000,10 Kč |
| 4 000 | 13,43527 Kč | 53 741,08 Kč |
| 5 600 | 13,00221 Kč | 72 812,38 Kč |
| 8 000 | 12,58132 Kč | 100 650,56 Kč |
| Unit Price without VAT: | 50,26000 Kč |
|---|---|
| Unit Price with VAT: | 60,81460 Kč |









