
IRFZ48NSTRLPBF | |
|---|---|
DigiKey Part Number | IRFZ48NSTRLPBFTR-ND - Tape & Reel (TR) IRFZ48NSTRLPBFCT-ND - Cut Tape (CT) IRFZ48NSTRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFZ48NSTRLPBF |
Description | MOSFET N-CH 55V 64A D2PAK |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 64A (Tc) 3.8W (Ta), 130W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | IRFZ48NSTRLPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 32A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 81 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1970 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 130W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 29,41800 Kč | 294,18 Kč |
| 100 | 19,96280 Kč | 1 996,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 15,01095 Kč | 12 008,76 Kč |
| 1 600 | 13,85461 Kč | 22 167,38 Kč |
| 2 400 | 13,26549 Kč | 31 837,18 Kč |
| 4 000 | 12,60363 Kč | 50 414,52 Kč |
| 5 600 | 12,47413 Kč | 69 855,13 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |







