


ISL80101IRAJZ-T | |
|---|---|
DigiKey Part Number | ISL80101IRAJZ-TTR-ND - Tape & Reel (TR) ISL80101IRAJZ-TCT-ND - Cut Tape (CT) ISL80101IRAJZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL80101IRAJZ-T |
Description | IC REG LINEAR POS ADJ 1A 10DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL80101IRAJZ-T Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 7 mA |
Part Status Active | PSRR 65dB ~ 58dB (120Hz ~ 1kHz) |
Output Configuration | Control Features Enable, Power Good, Soft Start |
Output Type | Protection Features Over Current, Over Temperature |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 6V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.8V | Package / Case 10-VFDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 10-DFN (3x3) |
Voltage Dropout (Max) 0.212V @ 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL80101IRAJZ | Renesas Electronics Corporation | 1 973 | ISL80101IRAJZ-ND | 44,63000 Kč | Parametric Equivalent |
| ISL80101IRAJZ-T7A | Renesas Electronics Corporation | 250 | ISL80101IRAJZ-T7ACT-ND | 43,17000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,63000 Kč | 44,63 Kč |
| 10 | 31,45000 Kč | 314,50 Kč |
| 25 | 28,32160 Kč | 708,04 Kč |
| 100 | 24,97030 Kč | 2 497,03 Kč |
| 250 | 23,39568 Kč | 5 848,92 Kč |
| 500 | 22,45428 Kč | 11 227,14 Kč |
| 1 000 | 21,68409 Kč | 21 684,09 Kč |
| 2 500 | 21,37897 Kč | 53 447,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 20,27718 Kč | 121 663,08 Kč |
| Unit Price without VAT: | 44,63000 Kč |
|---|---|
| Unit Price with VAT: | 54,00230 Kč |


