
W3A4YC104MAT2A | |
|---|---|
DigiKey Part Number | 478-2869-2-ND - Tape & Reel (TR) 478-2869-1-ND - Cut Tape (CT) 478-2869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3A4YC104MAT2A |
Description | CAP ARRAY 0.1UF 16V X7R 0612 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1µF Isolated Capacitor 4 Array 16 V X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | W3A4YC104MAT2A Models |
Category | Number of Capacitors 4 |
Manufacturer KYOCERA AVX | Circuit Type Isolated |
Series | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance 0.1µF | Supplier Device Package 0612 (1632 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.053" (1.35mm) |
Dielectric Material Ceramic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 20,41000 Kč | 204,10 Kč |
| 50 | 16,20620 Kč | 810,31 Kč |
| 100 | 14,90860 Kč | 1 490,86 Kč |
| 500 | 12,71932 Kč | 6 359,66 Kč |
| 1 000 | 12,04172 Kč | 12 041,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 11,02463 Kč | 44 098,52 Kč |
| 8 000 | 10,64641 Kč | 85 171,28 Kč |
| 12 000 | 10,45690 Kč | 125 482,80 Kč |
| 20 000 | 10,24680 Kč | 204 936,00 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |








