
W2A4YC104MAT2A | |
|---|---|
DigiKey Part Number | 478-W2A4YC104MAT2ATR-ND - Tape & Reel (TR) 478-W2A4YC104MAT2ACT-ND - Cut Tape (CT) 478-W2A4YC104MAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2A4YC104MAT2A |
Description | CAP 4-ARRAY .10UF 16V X7R 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1µF Isolated Capacitor 4 Array 16 V X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
Category | Number of Capacitors 4 |
Manufacturer KYOCERA AVX | Circuit Type Isolated |
Series | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0508 (1220 Metric) |
Capacitance 0.1µF | Supplier Device Package 0508 (1220 Metric) |
Tolerance ±20% | Size / Dimension 0.051" L x 0.083" W (1.30mm x 2.10mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.037" (0.95mm) |
Dielectric Material Ceramic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W2A4YC104KAT2A | KYOCERA AVX | 8 694 | 478-11155-1-ND | 13,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,56200 Kč | 25,62 Kč |
| 50 | 1,82680 Kč | 91,34 Kč |
| 100 | 1,60420 Kč | 160,42 Kč |
| 500 | 1,22712 Kč | 613,56 Kč |
| 1 000 | 1,11079 Kč | 1 110,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,93698 Kč | 3 747,92 Kč |
| 8 000 | 0,87247 Kč | 6 979,76 Kč |
| 12 000 | 0,84017 Kč | 10 082,04 Kč |
| 20 000 | 0,80438 Kč | 16 087,60 Kč |
| 28 000 | 0,78347 Kč | 21 937,16 Kč |
| 40 000 | 0,76336 Kč | 30 534,40 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |



