
W2A4YC104KAT2A | |
|---|---|
DigiKey Part Number | 478-11155-2-ND - Tape & Reel (TR) 478-11155-1-ND - Cut Tape (CT) 478-11155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2A4YC104KAT2A |
Description | CAP ARRAY 0.1UF 16V X7R 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1µF Isolated Capacitor 4 Array 16 V X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
Category | Number of Capacitors 4 |
Manufacturer KYOCERA AVX | Circuit Type Isolated |
Series | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0508 (1220 Metric) |
Capacitance 0.1µF | Supplier Device Package 0508 (1220 Metric) |
Tolerance ±10% | Size / Dimension 0.051" L x 0.083" W (1.30mm x 2.10mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.037" (0.95mm) |
Dielectric Material Ceramic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 8,08400 Kč | 80,84 Kč |
| 50 | 6,11880 Kč | 305,94 Kč |
| 100 | 5,51410 Kč | 551,41 Kč |
| 500 | 4,49274 Kč | 2 246,37 Kč |
| 1 000 | 4,17734 Kč | 4 177,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,70452 Kč | 14 818,08 Kč |
| 8 000 | 3,52879 Kč | 28 230,32 Kč |
| 12 000 | 3,44075 Kč | 41 289,00 Kč |
| 20 000 | 3,34318 Kč | 66 863,60 Kč |
| 28 000 | 3,28611 Kč | 92 011,08 Kč |
| 40 000 | 3,23125 Kč | 129 250,00 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

