


SIHFZ48S-GE3 | |
|---|---|
DigiKey Part Number | 742-SIHFZ48S-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHFZ48S-GE3 |
Description | MOSFET N-CH 60V 50A D2PAK |
Manufacturer Standard Lead Time | 85 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 50A (Tc) 3.7W (Ta), 190W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2400 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.7W (Ta), 190W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 18mOhm @ 43A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 10 | 42,66800 Kč | 426,68 Kč |
| 100 | 29,44550 Kč | 2 944,55 Kč |
| 500 | 23,79368 Kč | 11 896,84 Kč |
| 1 000 | 21,97714 Kč | 21 977,14 Kč |
| 2 000 | 20,45006 Kč | 40 900,12 Kč |
| 5 000 | 18,79884 Kč | 93 994,20 Kč |
| 10 000 | 18,63573 Kč | 186 357,30 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |

