IRFZ44VZSPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 4 602
Unit Price: 23,30000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 65,33000 Kč
Datasheet

Direct


onsemi
In Stock: 7 894
Unit Price: 27,88000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 382
Unit Price: 60,96000 Kč
Datasheet

Similar


onsemi
In Stock: 24 885
Unit Price: 71,78000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 11 732
Unit Price: 53,06000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 160
Unit Price: 62,42000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 45,57000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 000
Unit Price: 27,05000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 529
Unit Price: 23,09000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 747
Unit Price: 61,38000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 337
Unit Price: 72,40000 Kč
Datasheet
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFZ44VZSPBF

DigiKey Part Number
IRFZ44VZSPBF-ND
Manufacturer
Manufacturer Product Number
IRFZ44VZSPBF
Description
MOSFET N-CH 60V 57A D2PAK
Customer Reference
Detailed Description
N-Channel 60 V 57A (Tc) 92W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
12mOhm @ 34A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
65 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1690 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
92W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types