RSJ400N06FRATL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 4 602
Unit Price: 23,30000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 25 299
Unit Price: 36,62000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 42,55240 Kč

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 69,28000 Kč
Datasheet
R8008ANJFRGTL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSJ400N06FRATL

DigiKey Part Number
RSJ400N06FRATLTR-ND - Tape & Reel (TR)
RSJ400N06FRATLCT-ND - Cut Tape (CT)
RSJ400N06FRATLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSJ400N06FRATL
Description
MOSFET N-CH 60V 40A LPTS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 40A (Ta) 50W (Ta) Surface Mount LPTS
Datasheet
 Datasheet
EDA/CAD Models
RSJ400N06FRATL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
16mOhm @ 40A, 10V
Vgs(th) (Max) @ Id
3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
52 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2400 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
50W (Ta)
Operating Temperature
150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
LPTS
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,57000 Kč45,57 Kč
1031,18800 Kč311,88 Kč
10023,02390 Kč2 302,39 Kč
50018,47364 Kč9 236,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00017,01140 Kč17 011,40 Kč
2 00015,44971 Kč30 899,42 Kč
3 00015,15544 Kč45 466,32 Kč
5 00014,95431 Kč74 771,55 Kč
Manufacturers Standard Package
Unit Price without VAT:45,57000 Kč
Unit Price with VAT:55,13970 Kč