IRF540ZSPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 28
Unit Price: 51,66000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 85
Unit Price: 54,59000 Kč
Datasheet

Similar


onsemi
In Stock: 898
Unit Price: 68,24000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 64,67000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 82,10000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 82,10000 Kč
Datasheet

Similar


onsemi
In Stock: 908
Unit Price: 66,14000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4 024
Unit Price: 53,96000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 233
Unit Price: 45,78000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 12
Unit Price: 45,36000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 857
Unit Price: 74,12000 Kč
Datasheet
N-Channel 100 V 36A (Tc) 92W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF540ZSPBF

DigiKey Part Number
IRF540ZSPBF-ND
Manufacturer
Manufacturer Product Number
IRF540ZSPBF
Description
MOSFET N-CH 100V 36A D2PAK
Customer Reference
Detailed Description
N-Channel 100 V 36A (Tc) 92W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
26.5mOhm @ 22A, 10V
Mfr
Vgs(th) (Max) @ Id
4V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
63 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Discontinued at DigiKey
Input Capacitance (Ciss) (Max) @ Vds
1770 pF @ 25 V
FET Type
Power Dissipation (Max)
92W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
D2PAK
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BUK7626-100B,118Nexperia USA Inc.281727-4705-1-ND51,66000 KčSimilar
BUK9629-100B,118Nexperia USA Inc.851727-4716-1-ND54,59000 KčSimilar
HUF76639S3STonsemi898HUF76639S3STFSCT-ND68,24000 KčSimilar
IRF540SPBFVishay Siliconix0IRF540SPBF-ND64,67000 KčSimilar
IRF540STRLPBFVishay Siliconix0IRF540STRLPBFCT-ND82,10000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types