N-Channel 100 V 32A (Tc) 86W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN034-100BS,118

DigiKey Part Number
1727-7211-2-ND - Tape & Reel (TR)
1727-7211-1-ND - Cut Tape (CT)
1727-7211-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN034-100BS,118
Description
MOSFET N-CH 100V 32A D2PAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 32A (Tc) 86W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
34.5mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
23.8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1201 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
86W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 233
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,78000 Kč45,78 Kč
1029,25000 Kč292,50 Kč
10019,77800 Kč1 977,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80014,81068 Kč11 848,54 Kč
1 60013,65054 Kč21 840,86 Kč
2 40013,05935 Kč31 342,44 Kč
4 00012,39538 Kč49 581,52 Kč
5 60012,00212 Kč67 211,87 Kč
8 00011,62003 Kč92 960,24 Kč
Manufacturers Standard Package
Unit Price without VAT:45,78000 Kč
Unit Price with VAT:55,39380 Kč