Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IPB50N10S3L16ATMA1 | |
|---|---|
DigiKey Part Number | IPB50N10S3L16ATMA1TR-ND - Tape & Reel (TR) IPB50N10S3L16ATMA1CT-ND - Cut Tape (CT) IPB50N10S3L16ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB50N10S3L16ATMA1 |
Description | MOSFET N-CH 100V 50A TO263-3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 50A (Tc) 100W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 15.4mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 60µA | |
Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4180 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 100W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3-2 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,33000 Kč | 65,33 Kč |
| 10 | 42,44400 Kč | 424,44 Kč |
| 100 | 29,40720 Kč | 2 940,72 Kč |
| 500 | 24,82030 Kč | 12 410,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,38524 Kč | 21 385,24 Kč |
| 2 000 | 20,27805 Kč | 40 556,10 Kč |
| Unit Price without VAT: | 65,33000 Kč |
|---|---|
| Unit Price with VAT: | 79,04930 Kč |





