BSC080N03MSGATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 17 938
Unit Price: 37,38000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 169 566
Unit Price: 26,88000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 472
Unit Price: 38,64000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 210
Unit Price: 29,19000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 11 679
Unit Price: 42,63000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 313
Unit Price: 35,91000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 39
Unit Price: 23,52000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 225
Unit Price: 19,95000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 19
Unit Price: 56,69000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 940
Unit Price: 44,73000 Kč
Datasheet
N-Channel 30 V 13A (Ta), 53A (Tc) 2.5W (Ta), 35W (Tc) Surface Mount PG-TDSON-8-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC080N03MSGATMA1

DigiKey Part Number
BSC080N03MSGATMA1TR-ND - Tape & Reel (TR)
BSC080N03MSGATMA1CT-ND - Cut Tape (CT)
BSC080N03MSGATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSC080N03MSGATMA1
Description
MOSFET N-CH 30V 13A/53A TDSON
Customer Reference
Detailed Description
N-Channel 30 V 13A (Ta), 53A (Tc) 2.5W (Ta), 35W (Tc) Surface Mount PG-TDSON-8-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
27 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2100 pF @ 15 V
Part Status
Obsolete
Power Dissipation (Max)
2.5W (Ta), 35W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
PG-TDSON-8-5
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
8mOhm @ 30A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSD17302Q5ATexas Instruments17 938296-25854-1-ND37,38000 KčSimilar
CSD17307Q5ATexas Instruments169 566296-25857-1-ND26,88000 KčSimilar
CSD17322Q5ATexas Instruments2 472296-29018-1-ND38,64000 KčSimilar
CSD17507Q5ATexas Instruments3 210296-27791-1-ND29,19000 KčSimilar
CSD17522Q5ATexas Instruments11 679296-29020-1-ND42,63000 KčSimilar
Obsolete
Marketplace Stock: 719 667 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

719 667In Stock
Ships from Rochester Electronics, LLC