Socket Contact Gold 24-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF3-2428SCFC

DigiKey Part Number
H1501TR-ND - Tape & Reel (TR)
H1501CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF3-2428SCFC
Description
CONN SOCKET 24-28AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 24-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
DF3-2428SCFC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
24-28 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 392 369
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,81400 Kč28,14 Kč
252,62880 Kč65,72 Kč
502,50720 Kč125,36 Kč
1002,38750 Kč238,75 Kč
2502,23672 Kč559,18 Kč
5002,12962 Kč1 064,81 Kč
1 0002,02799 Kč2 027,99 Kč
2 5001,90074 Kč4 751,85 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,75797 Kč17 579,70 Kč
20 0001,67406 Kč33 481,20 Kč
30 0001,62686 Kč48 805,80 Kč
50 0001,56927 Kč78 463,50 Kč
70 0001,53249 Kč107 274,30 Kč
100 0001,49443 Kč149 443,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč