
H2BBG-10112-W4 | |
|---|---|
DigiKey Part Number | H2BBG-10112-W4-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10112-W4 |
Description | JUMPER-H1501TR/A2015W/H1501TR 12 |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,40500 Kč | 144,05 Kč |
| 30 | 13,06767 Kč | 392,03 Kč |
| 50 | 12,48960 Kč | 624,48 Kč |
| 100 | 11,74210 Kč | 1 174,21 Kč |
| 250 | 10,82572 Kč | 2 706,43 Kč |
| 500 | 10,18026 Kč | 5 090,13 Kč |
| 1 000 | 9,57341 Kč | 9 573,41 Kč |
| 2 500 | 8,82664 Kč | 22 066,60 Kč |
| 5 000 | 8,30106 Kč | 41 505,30 Kč |
| Unit Price without VAT: | 14,40500 Kč |
|---|---|
| Unit Price with VAT: | 17,43005 Kč |












