White 24 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BBG-10104-W4

DigiKey Part Number
H2BBG-10104-W4-ND
Manufacturer
Manufacturer Product Number
H2BBG-10104-W4
Description
JUMPER-H1501TR/A2015W/H1501TR 4"
Customer Reference
Detailed Description
White 24 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
4.00" (101.60mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
White
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,91400 Kč129,14 Kč
3011,71000 Kč351,30 Kč
5011,19200 Kč559,60 Kč
10010,52210 Kč1 052,21 Kč
2509,70024 Kč2 425,06 Kč
5009,12154 Kč4 560,77 Kč
1 0008,57789 Kč8 577,89 Kč
2 5007,90886 Kč19 772,15 Kč
5 0007,43787 Kč37 189,35 Kč
Manufacturers Standard Package
Unit Price without VAT:12,91400 Kč
Unit Price with VAT:15,62594 Kč
Alternate Color
JUMPER-H1501TR/A2015A/H1501TR 4"
In-Stock: 0
Unit Price: 12,91400 Kč
JUMPER-H1501TR/A2015B/H1501TR 4"
In-Stock: 0
Unit Price: 13,46000 Kč
JUMPER-H1501TR/A2015G/H1501TR 4"
In-Stock: 0
Unit Price: 12,91400 Kč
JUMPER-H1501TR/A2015L/H1501TR 4"
In-Stock: 1335
Unit Price: 12,91400 Kč
JUMPER-H1501TR/A2015N/H1501TR 4"
In-Stock: 0
Unit Price: 12,91400 Kč
Alternate Length
JUMPER-H1501TR/A2015W/H1501TR 2"
In-Stock: 1210
Unit Price: 13,08200 Kč
JUMPER-H1501TR/A2015W/H1501TR 3"
In-Stock: 200
Unit Price: 12,72500 Kč
JUMPER-H1501TR/A2015W/H1501TR 5"
In-Stock: 0
Unit Price: 13,10300 Kč
JUMPER-H1501TR/A2015W/H1501TR 6"
In-Stock: 1410
Unit Price: 13,29200 Kč
JUMPER-H1501TR/A2015W/H1501TR 8"
In-Stock: 0
Unit Price: 13,67000 Kč